GN2H278M76100SB vs B43564-A6278-M feature comparison

GN2H278M76100SB Samwha Electronics

Buy Now Datasheet

B43564-A6278-M TDK Epcos

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP EPCOS AG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 2700 µF 2700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 3.48568 mA 3.253479 mA
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 500 V 500 V
Ripple Current 8800 mA 21600 mA
Surface Mount NO NO
Tan Delta 0.2
Terminal Finish TIN
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 2
ESR 54 mΩ

Compare GN2H278M76100SB with alternatives

Compare B43564-A6278-M with alternatives