GN1D vs AF3A feature comparison

GN1D Diotec Electronics Corp

Buy Now Datasheet

AF3A Surge Components Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer DIOTEC ELECTRONICS CORP SURGE COMPONENTS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1 V
Non-rep Pk Forward Current-Max 40 A 40 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 200 V 200 V
Surface Mount YES YES
Base Number Matches 5 2
HTS Code 8541.10.00.80
Additional Feature LOW LEAKAGE CURRENT
Application GENERAL PURPOSE
Diode Element Material SILICON
JESD-30 Code R-PDSO-F2
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reference Standard AEC-Q101
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 1.8 µs
Reverse Test Voltage 200 V
Terminal Form FLAT
Terminal Position DUAL

Compare GN1D with alternatives

Compare AF3A with alternatives