GMT31X7R225M16NT-10 vs GMT31X7R225M16XT-10 feature comparison

GMT31X7R225M16NT-10 Cal-Chip Electronics

Buy Now Datasheet

GMT31X7R225M16XT-10 Cal-Chip Electronics

Buy Now Datasheet
Yes Yes
Active Active
CAL-CHIP ELECTRONICS INC CAL-CHIP ELECTRONICS INC
, 1206 , 1206
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
2.2 µF 2.2 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.3 mm 1.3 mm
e3 e3
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, PLASTIC, 13 INCH TR, PLASTIC, 13 INCH
20% 20%
16 V 16 V
AEC-Q200 AEC-Q200
1206 1206
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.6 mm 1.6 mm
1 1

Compare GMT31X7R225M16NT-10 with alternatives

Compare GMT31X7R225M16XT-10 with alternatives