GMSM3-35SSK
vs
MTB1-35SAL57D1-10-4-FR022
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
C & K COMPONENTS INC
Reach Compliance Code
compliant
compliant
Body Breadth
0.218 inch
Body Depth
0.173 inch
Body Length
2.198 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Cable Types
M22759/11
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Finish Mating
GOLD
GOLD (50) OVER COPPER
Contact Finish Termination
GOLD
GOLD
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .094
Mounting Option 2
JACKSCREW
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Material
STAINLESS STEEL
Termination Type
SOLDER
SOLDER
Total Number of Contacts
35
35
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
MICROPIN
Insulator Material
GLASS FILLED THERMOSET
UL Flammability Code
94V-0
Compare GMSM3-35SSK with alternatives
Compare MTB1-35SAL57D1-10-4-FR022 with alternatives