GMSM3-10PSM1
vs
MTB1-10PH038-AWG28-L-01-4-FR022
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
C & K COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Body Breadth
0.218 inch
Body Depth
0.174 inch
Body Length
0.948 inch
Body/Shell Style
PLUG
PLUG
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Finish Mating
GOLD
GOLD (50) OVER COPPER
Contact Finish Termination
GOLD
GOLD (50) OVER COPPER
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .094
Mounting Option 2
JACKSCREW
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Material
STAINLESS STEEL
Termination Type
SOLDER
CRIMP
Total Number of Contacts
10
10
Base Number Matches
1
1
Additional Feature
MICROPIN
Insulator Material
GLASS FILLED THERMOSET
UL Flammability Code
94V-0
Compare GMSM3-10PSM1 with alternatives
Compare MTB1-10PH038-AWG28-L-01-4-FR022 with alternatives