GMSM3-10P-5C4-.375B vs MTB1-10PH011-AWG28-L-01-4-FR022 feature comparison

GMSM3-10P-5C4-.375B Glenair Inc

Buy Now Datasheet

MTB1-10PH011-AWG28-L-01-4-FR022 C&K

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC C & K COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature LOW PROFILE MICROPIN
Body Breadth 0.218 inch
Body Depth 0.174 inch
Body Length 0.948 inch
Body/Shell Style PLUG PLUG
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD GOLD (50) OVER COPPER
Contact Finish Termination GOLD GOLD (50) OVER COPPER
Contact Gender MALE MALE
Contact Pattern RECTANGULAR
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .094
Mounting Type CABLE CABLE
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STAINLESS STEEL
Termination Type WIRE CRIMP
Total Number of Contacts 10 10
Base Number Matches 1 1
Insulator Material GLASS FILLED THERMOSET
UL Flammability Code 94V-0

Compare GMSM3-10P-5C4-.375B with alternatives

Compare MTB1-10PH011-AWG28-L-01-4-FR022 with alternatives