GMSM3-10P-4C4-.125B vs GMSM3-10PSS1 feature comparison

GMSM3-10P-4C4-.125B Glenair Inc

Buy Now Datasheet

GMSM3-10PSS1 Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature LOW PROFILE
Body Breadth 0.218 inch 0.218 inch
Body Depth 0.174 inch 0.174 inch
Body Length 0.948 inch 0.948 inch
Body/Shell Style PLUG PLUG
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD GOLD
Contact Finish Termination GOLD GOLD
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .094 HOLE .094
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STAINLESS STEEL STAINLESS STEEL
Termination Type WIRE SOLDER
Total Number of Contacts 10 10
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Contact Material NOT SPECIFIED
Mounting Option 2 JACKSCREW

Compare GMSM3-10P-4C4-.125B with alternatives

Compare GMSM3-10PSS1 with alternatives