GMS97L1051-D
vs
AT89C4051-12PC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAGNACHIP SEMICONDUCTOR LTD
ATMEL CORP
Package Description
SOP, SOP20,.4
0.300 INCH, PLASTIC, DIP-20
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
Clock Frequency-Max
6 MHz
12 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G20
R-PDIP-T20
Length
12.8 mm
25.908 mm
Number of I/O Lines
15
15
Number of Terminals
20
20
On Chip Program ROM Width
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP20,.4
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
128
128
ROM (words)
2048
4096
ROM Programmability
UVPROM
FLASH
Speed
12 MHz
12 MHz
Supply Current-Max
10 mA
15 mA
Supply Voltage-Max
3.6 V
6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.5057 mm
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
2
1
Rohs Code
No
Part Package Code
DIP
Pin Count
20
Boundary Scan
NO
CPU Family
8051
JESD-609 Code
e0
Moisture Sensitivity Level
1
Seated Height-Max
5.334 mm
Terminal Finish
TIN LEAD
Compare GMS97L1051-D with alternatives
Compare AT89C4051-12PC with alternatives