GMR7590C-31P5EP
vs
GMR7590-31P4EXM
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: MIL-DTL-83513
STANDARD: MIL-DTL-83513
Body Breadth
0.31 inch
0.31 inch
Body Depth
0.4 inch
0.4 inch
Body Length
1.335 inch
1.335 inch
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Finish Mating
TIN LEAD
GOLD OVER NICKEL
Contact Finish Termination
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
8 mΩ
32 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
600VAC V
600VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
2.78 N
2.78 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
JESD-609 Code
e0
e0
MIL Conformance
YES
YES
Mating Contact Pitch
0.075 inch
0.075 inch
Mating Contact Row Spacing
0.075 inch
0.075 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Option 2
JACKPOST
JACKPOST
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Number Of PCB Rows
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
1.905 mm
1.905 mm
Rated Current (Signal)
3 A
3 A
Shell Finish
GOLD
GOLD
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
E
E
Terminal Length
0.15 inch
0.25 inch
Terminal Pitch
1.905 mm
1.905 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
31
31
Base Number Matches
1
1
Compare GMR7590C-31P5EP with alternatives
Compare GMR7590-31P4EXM with alternatives