GMR7590C-25S4C vs CPD025S-05M112 feature comparison

GMR7590C-25S4C Glenair Inc

Buy Now Datasheet

CPD025S-05M112 Cristek Interconnects Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC CRISTEK INTERCONNECTS INC
Reach Compliance Code compliant compliant
Body/Shell Style SOCKET RECEPTACLE
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD OVER NICKEL
Contact Finish Termination TIN LEAD GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYETHYLENE
JESD-609 Code e0 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material ALUMINUM ALLOY
Shell Size D D
Termination Type SOLDER WIRE
Total Number of Contacts 25 25
Base Number Matches 1 1
Body Breadth 0.218 inch
Body Depth 0.195 inch
Body Length 1.188 inch
Cable Types WIRE, STRANDED
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
Mounting Option 1 LOCKING
Number Of Connectors ONE
Number of Rows Loaded 2
Rated Current (Signal) 3 A

Compare GMR7590C-25S4C with alternatives

Compare CPD025S-05M112 with alternatives