GMR7590-37P1BYM513 vs GMR7590C-37P2DL feature comparison

GMR7590-37P1BYM513 Glenair Inc

Buy Now Datasheet

GMR7590C-37P2DL Glenair Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-83513 STANDARD: MIL-DTL-83513
Board Mounting Option HOLE .082-.096
Body Breadth 0.31 inch 0.31 inch
Body Depth 0.4 inch 0.4 inch
Body Length 1.485 inch 1.485 inch
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL TIN LEAD
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Resistance 8 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 600VAC V 600VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.78 N 2.78 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e0
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 M2 LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD AND PANEL BOARD AND PANEL
Number Of Connectors ONE
Number Of PCB Rows 3 3
Number of Rows Loaded 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 1.91 mm 1.905 mm
Rated Current (Signal) 3 A 3 A
Reference Standard MIL
Shell Finish NICKEL ANODIZED BLACK
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size F F
Terminal Length 0.109 inch 0.15 inch
Terminal Pitch 1.91 mm 1.905 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 37 37
Base Number Matches 1 1
Mating Contact Pitch 0.075 inch
Mating Contact Row Spacing 0.075 inch
Mounting Option 2 JACKSCREW

Compare GMR7590-37P1BYM513 with alternatives

Compare GMR7590C-37P2DL with alternatives