GMR7590-31S2DNU vs GMR7580C-31S3DS513 feature comparison

GMR7590-31S2DNU Glenair Inc

Buy Now Datasheet

GMR7580C-31S3DS513 Glenair Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-DTL-83513 STANDARD: MIL-DTL-83513
Body Breadth 0.31 inch 0.31 inch
Body Depth 0.4 inch 0.355 inch
Body Length 1.335 inch 1.335 inch
Body/Shell Style SOCKET
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD OVER NICKEL
Contact Finish Termination Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Resistance 32 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 600VAC V 600VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
JESD-609 Code e0 e4
MIL Conformance YES YES
Mating Contact Pitch 0.075 inch
Mating Contact Row Spacing 0.075 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING #2-56 UNC
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of PCB Rows 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 1.905 mm 1.91 mm
Rated Current (Signal) 3 A 3 A
Shell Finish ANODIZED BLACK ANODIZED BLACK
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size E E
Terminal Length 0.15 inch 0.19 inch
Terminal Pitch 1.905 mm 1.91 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 31 31
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Mounting Option 2 JACKSCREW
Number Of Connectors ONE
Number of Rows Loaded 2
Reference Standard MIL

Compare GMR7590-31S2DNU with alternatives

Compare GMR7580C-31S3DS513 with alternatives