GMR7590-25S5BYM
vs
GMR7590-25S3EWM513
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
Additional Feature
STANDARD: MIL-DTL-83513
STANDARD: MIL-DTL-83513
Body Breadth
0.31 inch
0.31 inch
Body Depth
0.4 inch
0.4 inch
Body Length
1.185 inch
1.185 inch
Body/Shell Style
SOCKET
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
GOLD OVER NICKEL
Contact Finish Termination
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
32 mΩ
8 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
600VAC V
600VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
2.78 N
2.78 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
JESD-609 Code
e0
e4
MIL Conformance
YES
YES
Mating Contact Pitch
0.075 inch
Mating Contact Row Spacing
0.075 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
M2
Mounting Option 2
JACKPOST
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Number Of PCB Rows
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
1.905 mm
1.91 mm
Rated Current (Signal)
3 A
3 A
Shell Finish
NICKEL
GOLD
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
D
D
Terminal Length
0.15 inch
0.19 inch
Terminal Pitch
1.905 mm
1.91 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
25
25
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8536.69.40.30
Board Mounting Option
HOLE .082-.096
Number Of Connectors
ONE
Number of Rows Loaded
2
Reference Standard
MIL
Compare GMR7590-25S5BYM with alternatives
Compare GMR7590-25S3EWM513 with alternatives