GMR7580C-31S5DM1513
vs
GMR7590-31S3ASU513
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
STANDARD: MIL-DTL-83513
STANDARD: MIL-DTL-83513
Body Breadth
0.31 inch
0.31 inch
Body Depth
0.355 inch
0.4 inch
Body Length
1.335 inch
1.335 inch
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
8 mΩ
8 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
600VAC V
600VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
JESD-609 Code
e4
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
#2-56 UNC
#2-56 UNC
Mounting Option 2
JACKSCREW
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
3
3
Number of Rows Loaded
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
1.91 mm
1.91 mm
Rated Current (Signal)
3 A
3 A
Reference Standard
MIL
MIL
Shell Finish
ANODIZED BLACK
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
E
E
Terminal Length
0.15 inch
0.19 inch
Terminal Pitch
1.91 mm
1.91 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
31
31
Base Number Matches
1
1
Board Mounting Option
HOLE .082-.096
Insertion Force-Max
2.78 N
Compare GMR7580C-31S5DM1513 with alternatives
Compare GMR7590-31S3ASU513 with alternatives