GMR7580C-25S3DS1513
vs
GMR7580C-25S3DS1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: MIL-DTL-83513
STANDARD: MIL-DTL-83513
Body Breadth
0.31 inch
0.31 inch
Body Depth
0.355 inch
0.355 inch
Body Length
1.185 inch
1.185 inch
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
8 mΩ
8 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
600VAC V
600VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
e0
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
#2-56 UNC
LOCKING
Mounting Option 2
JACKSCREW
JACKSCREW
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD AND PANEL
Number Of Connectors
ONE
Number Of PCB Rows
3
3
Number of Rows Loaded
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
1.91 mm
1.905 mm
Rated Current (Signal)
3 A
3 A
Reference Standard
MIL
Shell Finish
ANODIZED BLACK
ANODIZED BLACK
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
D
D
Terminal Length
0.19 inch
0.19 inch
Terminal Pitch
1.91 mm
1.905 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
25
25
Base Number Matches
1
1
Body/Shell Style
SOCKET
Insertion Force-Max
2.78 N
Mating Contact Pitch
0.075 inch
Mating Contact Row Spacing
0.075 inch
Compare GMR7580C-25S3DS1513 with alternatives
Compare GMR7580C-25S3DS1 with alternatives