GMR7580-100S4DYM513 vs GMR7580-100S4DSU513 feature comparison

GMR7580-100S4DYM513 Glenair Inc

Buy Now Datasheet

GMR7580-100S4DSU513 Glenair Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-83513 STANDARD: MIL-DTL-83513
Board Mounting Option HOLE .125 HOLE .125
Body Breadth 0.47 inch 0.47 inch
Body Depth 0.43 inch 0.43 inch
Body Length 2.17 inch 2.17 inch
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Resistance 8 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 600VAC V 600VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
JESD-609 Code e4 e4
MIL Conformance YES YES
Mating Contact Pitch 0.075 inch 0.075 inch
Mating Contact Row Spacing 0.075 inch 0.075 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD AND PANEL BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 6 6
Number of Rows Loaded 6 6
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 1.91 mm 1.91 mm
Rated Current (Signal) 3 A 3 A
Reference Standard MIL MIL
Shell Finish BLACK ANODIZE BLACK ANODIZE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size H H
Terminal Length 0.25 inch 0.25 inch
Terminal Pitch 1.91 mm 1.91 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 100 100
Base Number Matches 1 1
Mounting Option 2 JACKPOST THREADED

Compare GMR7580-100S4DYM513 with alternatives

Compare GMR7580-100S4DSU513 with alternatives