GMPM5-D113PT820K2-460M1 vs GMPM3-D113PT8-20E2-460M1 feature comparison

GMPM5-D113PT820K2-460M1 Glenair Inc

Buy Now Datasheet

GMPM3-D113PT8-20E2-460M1 Glenair Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Body Breadth 0.315 inch 0.315 inch
Body Depth 0.232 inch 0.232 inch
Body Length 1.185 inch 1.185 inch
Body/Shell Style PLUG PLUG
Cable Types M22759/11 NEMA HP3-EB
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Arrangement S6P2 S6P2
Contact Finish Mating GOLD (50) OVER NICKEL AU ON NI
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE FEMALE
Contact Material BERYLLIUM COPPER/BRASS
Contact Pattern STAGGERED STAGGERED
Contact Resistance 8 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max 2.78 N 2.78 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Option 1 LOCKING LOCKING
Mounting Option 2 HEX HEAD HEX HEAD
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Option WITH CABLE ASSEMBLY
Plating Thickness 50u inch 50u inch
Rated Current (Signal) 3 A 3 A
Shell Finish GOLD
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size D D
Termination Type WIRE WIRE
Total Number of Contacts 8 8
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30

Compare GMPM5-D113PT820K2-460M1 with alternatives

Compare GMPM3-D113PT8-20E2-460M1 with alternatives