GMPM2-G103RSL
vs
GMPM4-G103RSH
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
Additional Feature
STANDRAD: MIL-DTL-83513
Body Breadth
0.351 inch
0.351 inch
Body Length
1.44 inch
1.44 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Arrangement
S6P6
S6P6
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
GOLD (50) OVER NICKEL
AU ON NI
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE AND MALE
FEMALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Resistance
32 mΩ
32 mΩ
Contact Style
HYBRID
HYBRID
DIN Conformance
NO
Dielectric Withstanding Voltage
600VAC V
600VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Option 1
#2-56
#2-56
Mounting Option 2
JACKSCREW
THREADED INSERT
Mounting Type
CABLE AND PANEL
PANEL
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
Plating Thickness
50u inch
50u inch
Rated Current (Signal)
3 A
3 A
Shell Finish
NICKEL
ANODIZED BLACK
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
G
Termination Type
SOLDER
SOLDER LUG
Total Number of Contacts
24
12
Wire Size-Max
26 AWG
26 AWG
Wire Size-Min
26 AWG
26 AWG
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.30
Compare GMPM2-G103RSL with alternatives
Compare GMPM4-G103RSH with alternatives