GMPM1-G103RT818J7-460B vs GMPM3-G103RT8-18F5-460B feature comparison

GMPM1-G103RT818J7-460B Glenair Inc

Buy Now Datasheet

GMPM3-G103RT8-18F5-460B Glenair Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code not_compliant compliant
Body Breadth 0.351 inch 0.351 inch
Body Depth 0.234 inch 0.234 inch
Body Length 1.435 inch 1.435 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Cable Types M22759/33 NEMA HP3-ETB
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Arrangement S6P6 S6P6
Contact Finish Mating GOLD (50) OVER NICKEL AU ON NI
Contact Finish Termination GOLD OVER NICKEL
Contact Gender FEMALE MALE
Contact Material BERYLLIUM COPPER/BRASS
Contact Pattern STAGGERED STAGGERED
Contact Resistance 8 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max 2.78 N 2.78 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Option WITH CABLE ASSEMBLY
Plating Thickness 50u inch 50u inch
Rated Current (Signal) 3 A 3 A
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size G G
Termination Type WIRE WIRE
Total Number of Contacts 24 12
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30

Compare GMPM1-G103RT818J7-460B with alternatives

Compare GMPM3-G103RT8-18F5-460B with alternatives