GMPM1-D113RSM
vs
GMPM1-D113RSH
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
GLENAIR INC
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Additional Feature |
STANDRAD: MIL-DTL-83513
|
|
Body Breadth |
0.315 inch
|
0.315 inch
|
Body Depth |
0.232 inch
|
0.232 inch
|
Body Length |
1.185 inch
|
1.185 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
D MICROMINIATURE CONNECTOR
|
D MICROMINIATURE CONNECTOR
|
Contact Arrangement |
S6P2
|
S6P2
|
Contact Design |
PREASSEM CONN
|
PREASSEM CONN
|
Contact Finish Mating |
GOLD (50) OVER NICKEL
|
AU ON NI
|
Contact Finish Termination |
GOLD OVER NICKEL
|
|
Contact Gender |
FEMALE AND MALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Contact Resistance |
32 mΩ
|
32 mΩ
|
Contact Style |
HYBRID
|
HYBRID
|
DIN Conformance |
NO
|
|
Dielectric Withstanding Voltage |
600VAC V
|
600VAC V
|
Empty Shell |
NO
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code |
e4
|
|
MIL Conformance |
YES
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
YES
|
YES
|
Mounting Option 1 |
#2-56
|
#2-56
|
Mounting Option 2 |
JACKSCREW
|
THREADED INSERT
|
Mounting Type |
CABLE AND PANEL
|
PANEL
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
|
Plating Thickness |
50u inch
|
50u inch
|
Rated Current (Signal) |
3 A
|
3 A
|
Shell Finish |
CADMIUM
|
CADMIUM
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
D
|
|
Termination Type |
SOLDER
|
SOLDER LUG
|
Total Number of Contacts |
8
|
8
|
Wire Size-Max |
16 AWG
|
16 AWG
|
Wire Size-Min |
16 AWG
|
16 AWG
|
Base Number Matches |
1
|
1
|
|
|
|
Compare GMPM1-D113RSM with alternatives
Compare GMPM1-D113RSH with alternatives