GMM77316280CTG-6 vs TM16ER72HP-40 feature comparison

GMM77316280CTG-6 LG Semicon Co Ltd

Buy Now Datasheet

TM16ER72HP-40 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LG SEMICON CO LTD TEXAS INSTRUMENTS INC
Reach Compliance Code unknown unknown
Access Mode FAST PAGE WITH EDO FAST PAGE WITH EDO
Access Time-Max 60 ns 40 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code R-PDIP-T168 R-XDMA-N168
Memory Density 1207959552 bit 1207959552 bit
Memory IC Type EDO DRAM MODULE EDO DRAM MODULE
Memory Width 72 72
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 168 168
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 16MX72 16MX72
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIP DIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS MOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code DIMM
Package Description DIMM, DIMM168
Pin Count 168
ECCN Code EAR99
HTS Code 8542.32.00.36
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code DIMM168
Refresh Cycles 4096
Seated Height-Max 31.75 mm
Standby Current-Max 0.009 A
Supply Current-Max 2.88 mA
Terminal Pitch 1.27 mm

Compare GMM77316280CTG-6 with alternatives

Compare TM16ER72HP-40 with alternatives