GMM7322110CMSG-8 vs MT4DT232M-6X feature comparison

GMM7322110CMSG-8 LG Semicon Co Ltd

Buy Now Datasheet

MT4DT232M-6X Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LG SEMICON CO LTD MICRON TECHNOLOGY INC
Package Description SIMM-72 SIMM-72
Reach Compliance Code unknown unknown
Access Mode FAST PAGE WITH EDO FAST PAGE WITH EDO
Access Time-Max 80 ns 60 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code R-XSMA-N72 R-XSMA-N72
Memory Density 67108864 bit 67108864 bit
Memory IC Type EDO DRAM MODULE EDO DRAM MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 72 72
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2MX32 2MX32
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SIMM SIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Rohs Code No
Part Package Code SIMM
Pin Count 72
ECCN Code EAR99
HTS Code 8542.32.00.02
Alternate Memory Width 16
I/O Type COMMON
Moisture Sensitivity Level 1
Output Characteristics 3-STATE
Package Equivalence Code SSIM72
Refresh Cycles 1024
Seated Height-Max 20.574 mm
Self Refresh NO
Standby Current-Max 0.012 A
Supply Current-Max 0.354 mA
Terminal Pitch 1.27 mm

Compare GMM7322110CMSG-8 with alternatives

Compare MT4DT232M-6X with alternatives