GMM7321000CSG-80 vs MH1M32EJ-8 feature comparison

GMM7321000CSG-80 LG Semicon Co Ltd

Buy Now Datasheet

MH1M32EJ-8 Mitsubishi Electric

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LG SEMICON CO LTD MITSUBISHI ELECTRIC CORP
Package Description SIMM-72 SIMM, SSIM72
Reach Compliance Code unknown unknown
Category CO2 Kg 12
Compliance Temperature Grade Commercial: +0C to +70C
Access Mode FAST PAGE FAST PAGE
Access Time-Max 80 ns 80 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Alternate Memory Width 16 16
I/O Type COMMON COMMON
JESD-30 Code R-XSMA-N72 R-XSMA-N72
Memory Density 33554432 bit 33554432 bit
Memory IC Type FAST PAGE DRAM MODULE FAST PAGE DRAM
Memory Width 32 32
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 72 72
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX32 1MX32
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SIMM SIMM
Package Equivalence Code SSIM72 SSIM72
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 1024 1024
Seated Height-Max 25.4 mm 25.4 mm
Self Refresh NO NO
Standby Current-Max 0.008 A 0.008 A
Supply Current-Max 0.72 mA 0.6 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Part Package Code SIMM
Pin Count 72
ECCN Code EAR99
HTS Code 8542.32.00.02

Compare GMM7321000CSG-80 with alternatives

Compare MH1M32EJ-8 with alternatives