GMLB-160808-2200Y-BK
vs
NCB0603GK202TR020QYF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
NIC COMPONENTS CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
DC Resistance-Max
0.8 Ω
0.8 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
0.8 mm
0.8 mm
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Impedance
2200 OHM Ω
2000 OHM Ω
Packing Method
TR, 7 INCH
TR, 7 INCH
Rated Current
0.2 A
0.2 A
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
Rohs Code
Yes
Package Description
EIA STD PACKAGE SIZE 0603, 2 PIN
Additional Feature
TS 16949
JESD-609 Code
e3
Screening Level
AEC-Q200
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare GMLB-160808-2200Y-BK with alternatives
Compare NCB0603GK202TR020QYF with alternatives