GMLB-100505-0470Y-SY vs BBSY00100505481Y00 feature comparison

GMLB-100505-0470Y-SY Pulse Maglayers

Buy Now Datasheet

BBSY00100505481Y00 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MAGLAYERS SCIENTIFIC-TECHNICS CO LTD YAGEO CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.5 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm
Length 1 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 470 OHM Ω
Packing Method TR, 7 INCH
Rated Current 0.3 A
Width 0.5 mm
Base Number Matches 1 4
Rohs Code Yes

Compare GMLB-100505-0470Y-SY with alternatives