GMLB-100505-0300A-N8 vs MLB03-101-RC feature comparison

GMLB-100505-0300A-N8 Pulse Maglayers

Buy Now Datasheet

MLB03-101-RC Allied Components International

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MAGLAYERS SCIENTIFIC-TECHNICS CO LTD ALLIED COMPONENTS INTERNATIONAL
Package Description 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 0402
Construction Chip Bead
DC Resistance-Max 0.45 Ω 0.5 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 300 OHM Ω 100 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.3 A 0.3 A
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Rohs Code Yes

Compare GMLB-100505-0300A-N8 with alternatives

Compare MLB03-101-RC with alternatives