GMDE6100P-RMI6E7-18SM
vs
GMDE5100P-RMI6E5-18SM
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
GLENAIR INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Additional Feature |
STANDARD: MIL-DTL-83513
|
STANDARD: MIL-DTL-83513
|
Body Breadth |
0.875 inch
|
0.875 inch
|
Body Depth |
0.401 inch
|
0.401 inch
|
Body Length |
2.82 inch
|
2.82 inch
|
Cable Types |
NEMA HP3-EB
|
NEMA HP3-EB
|
Connector Type |
D MICROMINIATURE CONNECTOR
|
D MICROMINIATURE CONNECTOR
|
Contact Design |
PREASSEM CONN
|
PREASSEM CONN
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Resistance |
32 mΩ
|
32 mΩ
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
848VAC V
|
848VAC V
|
Durability |
500 Cycles
|
500 Cycles
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
2.78 N
|
2.78 N
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
M3
|
M3
|
Mounting Option 2 |
JACKPOST
|
JACKPOST
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
4
|
4
|
Option |
WITH CABLE ASSEMBLY
|
WITH CABLE ASSEMBLY
|
Plating Thickness |
50u inch
|
50u inch
|
Rated Current (Signal) |
3 A
|
3 A
|
Reference Standard |
MIL
|
MIL
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
H
|
H
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
100
|
100
|
Wire Size-Max |
26 AWG
|
26 AWG
|
Wire Size-Min |
26 AWG
|
26 AWG
|
Withdrawl Force-Min |
2.78 N
|
2.78 N
|
Base Number Matches |
1
|
1
|
Shell Finish |
|
GOLD
|
|
|
|
Compare GMDE6100P-RMI6E7-18SM with alternatives
Compare GMDE5100P-RMI6E5-18SM with alternatives