GMDE331P-CMI8K1-18V vs CPD031P-05M022 feature comparison

GMDE331P-CMI8K1-18V Glenair Inc

Buy Now Datasheet

CPD031P-05M022 Cristek Interconnects Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC CRISTEK INTERCONNECTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-83513
Body Breadth 0.675 inch 0.218 inch
Body Depth 0.327 inch 0.196 inch
Body Length 1.58 inch 1.338 inch
Cable Types M22759/11 WIRE, STRANDED
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Pattern STAGGERED STAGGERED
Contact Resistance 32 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 848VAC V
Durability 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .094 LOCKING
Mounting Option 2 JACKPOST
Mounting Type CABLE AND PANEL CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option WITH CABLE ASSEMBLY GENERAL PURPOSE
Plating Thickness 50u inch
Rated Current (Signal) 3 A 3 A
Reference Standard MIL
Shell Material STAINLESS STEEL
Shell Size E E
Termination Type CRIMP WIRE
Total Number of Contacts 31 31
Wire Size-Max 28 AWG
Wire Size-Min 28 AWG
Withdrawl Force-Min 2.78 N
Base Number Matches 1 1
Body/Shell Style PLUG
Contact Finish Termination GOLD OVER NICKEL
Insulator Material GLASS FILLED POLYETHYLENE
JESD-609 Code e4

Compare GMDE331P-CMI8K1-18V with alternatives

Compare CPD031P-05M022 with alternatives