GMDE321P-CMI8J2-18W vs MDE30N021N13 feature comparison

GMDE321P-CMI8J2-18W Glenair Inc

Buy Now Datasheet

MDE30N021N13 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Category CO2 Kg 4 4
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2018-01-15
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.10
Additional Feature STANDARD: MIL-DTL-83513 STANDARD: MIL-DTL-83513
Body Breadth 0.675 inch
Body Depth 0.327 inch
Body Length 1.325 inch
Cable Types M22759/33
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED GOLD
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Pattern STAGGERED
Contact Resistance 32 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 848VAC V
Durability 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .047
Mounting Option 2 JACKPOST
Mounting Type CABLE AND PANEL CABLE
Number Of Connectors ONE
Number of Rows Loaded 2
Option WITH CABLE ASSEMBLY WITH CABLE ASSEMBLY
Plating Thickness 50u inch
Rated Current (Signal) 3 A
Reference Standard MIL
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size C C
Termination Type CRIMP CRIMP
Total Number of Contacts 21 21
Wire Size-Max 28 AWG
Wire Size-Min 28 AWG
Withdrawl Force-Min 2.78 N
Base Number Matches 1 2
Body/Shell Style PLUG
Contact Finish Termination GOLD
Insulator Material POLYETHERIMIDE
JESD-609 Code e4
Shell Finish NICKEL

Compare GMDE321P-CMI8J2-18W with alternatives

Compare MDE30N021N13 with alternatives