GMDE315S-CMI6J2-18W vs RMDM-15SBRP-L57A30 feature comparison

GMDE315S-CMI6J2-18W Glenair Inc

Buy Now Datasheet

RMDM-15SBRP-L57A30 ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-83513
Body Breadth 0.675 inch
Body Depth 0.331 inch
Body Length 1.175 inch
Cable Types M22759/33
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern STAGGERED
Contact Resistance 32 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 848VAC V
Durability 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .047
Mounting Option 2 JACKPOST
Mounting Type CABLE AND PANEL BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option WITH CABLE ASSEMBLY GENERAL PURPOSE
Plating Thickness 50u inch
Rated Current (Signal) 3 A
Reference Standard MIL
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size B B
Termination Type CRIMP SOLDER
Total Number of Contacts 15 15
Wire Size-Max 26 AWG
Wire Size-Min 26 AWG
Withdrawl Force-Min 2.78 N
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Body/Shell Style RECEPTACLE
Contact Finish Termination GOLD
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e4
Shell Finish ANODIZED BLACK

Compare GMDE315S-CMI6J2-18W with alternatives

Compare RMDM-15SBRP-L57A30 with alternatives