GMDE3100P-RMI6J2-18SM vs GMDE2100P-RMI6J7-18SM feature comparison

GMDE3100P-RMI6J2-18SM Glenair Inc

Buy Now Datasheet

GMDE2100P-RMI6J7-18SM Glenair Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-83513 STANDARD: MIL-DTL-83513
Body Breadth 0.875 inch 0.875 inch
Body Depth 0.401 inch 0.401 inch
Body Length 2.82 inch 2.82 inch
Cable Types M22759/33 M22759/33
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern STAGGERED STAGGERED
Contact Resistance 32 mΩ 32 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 848VAC V 848VAC V
Durability 500 Cycles 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.78 N 2.78 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 M3 M3
Mounting Option 2 JACKPOST JACKPOST
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option WITH CABLE ASSEMBLY WITH CABLE ASSEMBLY
Plating Thickness 50u inch 50u inch
Rated Current (Signal) 3 A 3 A
Reference Standard MIL MIL
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size H H
Termination Type CRIMP CRIMP
Total Number of Contacts 100 100
Wire Size-Max 26 AWG 26 AWG
Wire Size-Min 26 AWG 26 AWG
Withdrawl Force-Min 2.78 N 2.78 N
Base Number Matches 1 1
Shell Finish NICKEL

Compare GMDE3100P-RMI6J2-18SM with alternatives

Compare GMDE2100P-RMI6J7-18SM with alternatives