GMD2-140/120/125-40-G1 vs ZLTMM-120-09-S-D-494 feature comparison

GMD2-140/120/125-40-G1 Cooper Industries

Buy Now Datasheet

ZLTMM-120-09-S-D-494 Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer COOPER INDUSTRIES SAMTEC INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.156 inch 0.237 inch
Body Depth 0.12 inch 0.494 inch
Body Length 3.16 inch 1.823 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI GOLD (30) OVER NICKEL (50)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material POLYESTER LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.0066 mm
Reference Standard UL
Terminal Length 0.125 inch 0.09 inch
Terminal Pitch 2.0066 mm 2.0066 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 40 40
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature HIGH TEMPERATURE
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Dielectric Withstanding Voltage 600VAC V
Insulation Resistance 5000000000 Ω
JESD-609 Code e3
Operating Temperature-Max 105 °C
Operating Temperature-Min -65 °C
Plating Thickness 30u inch
Polarization Key SHRD CENTER
Rated Current (Signal) 3 A

Compare GMD2-140/120/125-40-G1 with alternatives

Compare ZLTMM-120-09-S-D-494 with alternatives