GMD2-100/210/100-40-T vs GMD2-100/450/100-40-G1 feature comparison

GMD2-100/210/100-40-T Cooper Industries

Buy Now Datasheet

GMD2-100/450/100-40-G1 WPI Garry Electronics

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer COOPER INDUSTRIES WPI GARRY ELECTRONICS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.156 inch 0.156 inch
Body Depth 0.21 inch 0.45 inch
Body Length 3.16 inch 3.16 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN ON NI AU ON NI
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material POLYESTER POLYESTER
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.0066 mm
Reference Standard UL UL
Terminal Length 0.1 inch 0.1 inch
Terminal Pitch 2.0066 mm 2.0066 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 40 40
Base Number Matches 3 3

Compare GMD2-100/210/100-40-T with alternatives