GMD-2A vs BK/GMD-2A-R feature comparison

GMD-2A Eaton Corporation

Buy Now Datasheet

BK/GMD-2A-R Eaton Bussmann

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer EATON CORP COOPER ELECTRONIC TECHNOLOGIES
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY TIME DELAY
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 42 J 42 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 100 A 100 A
Rated Current 2 A 2 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 8 1
Package Description ROHS COMPLIANT
Packing Method BOX

Compare GMD-2A with alternatives

Compare BK/GMD-2A-R with alternatives