GMD-1.6-R vs BK/GMD-1.6A-R feature comparison

GMD-1.6-R Eaton Corporation

Buy Now Datasheet

BK/GMD-1.6A-R Eaton Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP EATON CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT
Blow Characteristic TIME DELAY TIME DELAY
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm
Joule Integral-Nom 27 J 27 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 100 A 100 A
Rated Current 1.6 A 1.6 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; PSE/JET; UL CSA; UL
Surface Mount NO NO
Terminal Finish Nickel (Ni) Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 4 1
Package Description ROHS COMPLIANT
Packing Method BOX

Compare GMD-1.6-R with alternatives

Compare BK/GMD-1.6A-R with alternatives