GMC43X5R106M25NT vs AU123D106MAG4A feature comparison

GMC43X5R106M25NT Cal-Chip Electronics

Buy Now Datasheet

AU123D106MAG4A Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CAL-CHIP ELECTRONICS INC AVX CORP
Package Description , 1812 , 1812
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 10 µF 10 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.8 mm 2.79 mm
JESD-609 Code e3 e4
Length 4.5 mm 4.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, 13 Inch
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 1812 1812
Surface Mount YES YES
Temperature Characteristics Code X5R X5R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL GOLD
Terminal Shape WRAPAROUND WRAPAROUND
Width 3.2 mm 3.2 mm
Base Number Matches 1 1

Compare GMC43X5R106M25NT with alternatives

Compare AU123D106MAG4A with alternatives