GMC32X7R122K200NTDLF vs C1210X7R201-122KNE feature comparison

GMC32X7R122K200NTDLF Cal-Chip Electronics

Buy Now Datasheet

C1210X7R201-122KNE VENKEL LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CAL-CHIP ELECTRONICS INC VENKEL LTD
Package Description , 1210 , 1210
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0012 µF 0.0012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.8 mm 2.5 mm
JESD-609 Code e3 e3
Length 3.2 mm 3.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR, Embossed, 7 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 200 V 200 V
Size Code 1210 1210
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Width 2.5 mm 2.5 mm
Base Number Matches 1 1
HTS Code 8532.24.00.20
Additional Feature PACKAGING ALSO AVAILABLE IN 7 INCH REEL WITH 5K QUANTITY
Package Shape RECTANGULAR PACKAGE
Terminal Shape WRAPAROUND

Compare GMC32X7R122K200NTDLF with alternatives

Compare C1210X7R201-122KNE with alternatives