GMC21Z5U334M50NT
vs
C0805Z5U500-334MPB6E
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CAL-CHIP ELECTRONICS INC
|
VENKEL LTD
|
Package Description |
, 0805
|
, 0805
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
|
Capacitance |
0.33 µF
|
0.33 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
1.45 mm
|
1.473 mm
|
JESD-609 Code |
e3
|
e0
|
Length |
2 mm
|
2.032 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
10 °C
|
10 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, PUNCHED PAPER, 7 INCH
|
Tape, Embossed
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Size Code |
0805
|
0805
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
Z5U
|
Z5U
|
Temperature Coefficient |
-56/+22% ppm/°C
|
-56/+22% ppm/°C
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
Tin/Lead (Sn90Pb10)
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
1.25 mm
|
1.27 mm
|
Base Number Matches |
4
|
1
|
|
|
|
Compare GMC21Z5U334M50NT with alternatives
Compare C0805Z5U500-334MPB6E with alternatives