GMC19DRYN-S734
vs
45984-4432
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
MOLEX LLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.33 inch
0.295 inch
Body Depth
0.431 inch
0.732 inch
Body Length
2.175 inch
1.598 inch
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
BELLOWED TYPE
HYBRID
Filter Feature
NO
NO
Insulator Material
POLYAMIDE
GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
YES
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
150 °C
105 °C
Operating Temperature-Min
-65 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.556 mm
Plating Thickness
30u inch
30u inch
Rated Current (Signal)
3 A
1 A
Reference Standard
UL
UL, CSA
Terminal Length
0.44 inch
0.142 inch
Terminal Pitch
2.54 mm
Termination Type
WIRE WRAP
SOLDER
Total Number of Contacts
38
24
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
Molex
Board Mounting Option
PEG
Body/Shell Style
RECEPTACLE
Contact Arrangement
S20P4
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
MALE
Contact Resistance
15 mΩ
Dielectric Withstanding Voltage
1500VDC V
Durability
250 Cycles
Insertion Force-Max
1.0842 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Withdrawl Force-Min
.139 N
Compare GMC19DRYN-S734 with alternatives
Compare 45984-4432 with alternatives