GMC18DRSD-S273 vs HP2E30203AA12BJ feature comparison

GMC18DRSD-S273 Sullins Connector Solutions

Buy Now Datasheet

HP2E30203AA12BJ Winchester Interconnect

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC WINCHESTER INTERCONNECT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option HOLE .12- .126 BACK BOARD MOUNTING HOLE
Body Breadth 0.47 inch 0.53 inch
Body Depth 0.61 inch 0.48 inch
Body Length 2.635 inch
Connector Type CARD EDGE CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU-PD-NI ON NI
Contact Finish Termination GOLD OVER NICKEL TIN OVER NICKEL
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE RND PIN-SKT
Filter Feature NO NO
Insulator Material POLYAMIDE GLASS FILLED POLYESTER
JESD-609 Code e4
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .115-.125
Mounting Option 2 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 5
Number of Rows Loaded 2 5
Operating Temperature-Max 150 °C 105 °C
Operating Temperature-Min -65 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 6.35 mm 2.54 mm
Plating Thickness 30u inch FLASH inch
Rated Current (Signal) 3 A 1 A
Terminal Length 0.19 inch 0.194 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 36 100
Base Number Matches 1 1
Additional Feature C-PRESS STUB TAILS
Body/Shell Style RECEPTACLE
Contact Gender MALE
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 1000VAC V
Insertion Force-Max .695 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Mating Contact Row Spacing 0.1 inch
Polarization Key DUAL POLARIZED
Reference Standard UL
Withdrawl Force-Min .139 N

Compare GMC18DRSD-S273 with alternatives

Compare HP2E30203AA12BJ with alternatives