GMC10Z5U333Z50NT vs C0603Z5U500-333ZNR feature comparison

GMC10Z5U333Z50NT Cal-Chip Electronics

Buy Now Datasheet

C0603Z5U500-333ZNR VENKEL LTD

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
CAL-CHIP ELECTRONICS INC VENKEL LTD
, 0603 , 0603
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.033 µF 0.033 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.95 mm 0.97 mm
e3 e3
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
85 °C 85 °C
10 °C 10 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, PUNCHED PAPER, 7 INCH TR, PAPER, 13 INCH
80% 80%
50 V 50 V
0603 0603
YES YES
Z5U Z5U
-56/+22% ppm/°C -56/+22% ppm/°C
MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1

Compare GMC10Z5U333Z50NT with alternatives

Compare C0603Z5U500-333ZNR with alternatives