GMC10X5R474M25NTD vs LT033D474MAT9X feature comparison

GMC10X5R474M25NTD Cal-Chip Electronics

Buy Now Datasheet

LT033D474MAT9X Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CAL-CHIP ELECTRONICS INC AVX CORP
Package Description , , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.47 µF 0.47 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.95 mm 0.95 mm
JESD-609 Code e3 e2
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, PUNCHED PAPER, 10/13 INCH Bulk
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 0603 0603
Surface Mount YES
Temperature Characteristics Code X5R X5R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin/Nickel (Sn/Ni)
Terminal Shape WRAPAROUND
Width 0.8 mm 0.81 mm
Base Number Matches 1 1
Series LT

Compare GMC10X5R474M25NTD with alternatives

Compare LT033D474MAT9X with alternatives