GMC10DRYH vs 70ADJ-4-FL1_ feature comparison

GMC10DRYH Sullins Connector Solutions

Buy Now Datasheet

70ADJ-4-FL1_ Bourns Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC BOURNS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option HOLE .120- .126 PEG
Body Breadth 0.33 inch 0.433 inch
Body Depth 0.431 inch 0.157 inch
Body Length 1.875 inch 0.623 inch
Connector Type CARD EDGE CONNECTOR PCB CONNECTOR
Contact Finish Mating AU ON NI GOLD OVER NICKEL
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE COMPRESSION
Filter Feature NO NO
Insulator Material POLYAMIDE GLASS FILLED POLYETHYLENE
Mating Contact Pitch 0.1 inch 0.157 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 1
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.556 mm 9.63 mm
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.44 inch
Terminal Pitch 2.54 mm 4 mm
Termination Type WIRE WRAP SURFACE MOUNT
Total Number of Contacts 20 4
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Additional Feature ROHS,ELV COMPLIANT,TUBE PKG
Contact Finish Termination TIN OVER NICKEL
Contact Gender FEMALE
Contact Resistance 25 mΩ
DIN Conformance NO
Dielectric Withstanding Voltage 500VAC V
Durability 5000 Cycles
IEC Conformance NO
Insulation Resistance 500000000 Ω
Insulator Color BLACK
JESD-609 Code e3
MIL Conformance NO
Option GENERAL PURPOSE
UL Flammability Code 94V-0

Compare GMC10DRYH with alternatives

Compare 70ADJ-4-FL1_ with alternatives