GMC10CG150G50NT vs CE0603-150-G050GC feature comparison

GMC10CG150G50NT Cal-Chip Electronics

Buy Now Datasheet

CE0603-150-G050GC RCD Components Inc

Buy Now Datasheet
Yes
Yes
Active Obsolete
CAL-CHIP ELECTRONICS INC RCD COMPONENTS INC
, 0603 , 0603
compliant compliant
EAR99 EAR99
8532.24.00.20
0.000015 µF 0.000015 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.9 mm 0.9 mm
e3
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
2% 2%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, PUNCHED PAPER, 7 INCH
2% 2%
50 V 50 V
0603 0603
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1

Compare GMC10CG150G50NT with alternatives

Compare CE0603-150-G050GC with alternatives