GMC04X7R103K16NT vs MQ02YC103KG76A feature comparison

GMC04X7R103K16NT Cal-Chip Electronics

Buy Now Datasheet

MQ02YC103KG76A Kyocera AVX Components

Buy Now Datasheet
Yes
Yes
Active Obsolete
CAL-CHIP ELECTRONICS INC AVX CORP
, 0402 , 0402
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.01 µF 0.01 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.55 mm 0.56 mm
e3 e4
1 mm 1 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, CARDBOARD Waffle Pack
10% 10%
16 V 16 V
0402 0402
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au)
WRAPAROUND WRAPAROUND
0.5 mm 0.5 mm
1 1

Compare GMC04X7R103K16NT with alternatives

Compare MQ02YC103KG76A with alternatives