GMC04CG3R9C50NT vs NMC-Q0402NP03R9C50TRPF feature comparison

GMC04CG3R9C50NT Cal-Chip Electronics

Buy Now Datasheet

NMC-Q0402NP03R9C50TRPF NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CAL-CHIP ELECTRONICS INC NIC COMPONENTS CORP
Package Description , 0402 , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.0000039 µF 0.0000039 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.55 mm 0.55 mm
JESD-609 Code e3 e3
Length 1 mm 1 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 6.4103% 6.4103%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PUNCHED PAPER, 7 INCH TR, PUNCHED, 7 INCH
Positive Tolerance 6.4103% 6.4103%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0402 0402
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.5 mm 0.5 mm
Base Number Matches 5 1

Compare GMC04CG3R9C50NT with alternatives

Compare NMC-Q0402NP03R9C50TRPF with alternatives