GMC-125-R vs TR2-GMC-125MA feature comparison

GMC-125-R Eaton Corporation

Buy Now Datasheet

TR2-GMC-125MA Eaton Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EATON CORP EATON CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 12 Weeks
Additional Feature PRE ARCHING TIME: OPEN WITHIN 2 MIN AT 200% RATED CURRENT
Blow Characteristic TIME DELAY TIME LAG
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm 5x20mm
Joule Integral-Nom
Mounting Feature INLINE/HOLDER
Rated Breaking Capacity 35 A 35 A
Rated Current 0.125 A 0.125 A
Rated Voltage(AC) 250 V
Reference Standard CSA; KC; UL CSA, UL
Surface Mount NO
Terminal Finish Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Packing Method TAPE AND REEL

Compare GMC-125-R with alternatives

Compare TR2-GMC-125MA with alternatives