GMA-800MA
vs
TR2/GMA-800-R
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
EATON CORP
|
EATON CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
FAST
|
FAST
|
Body Height |
20 mm
|
20 mm
|
Body Length or Diameter |
5.2 mm
|
5.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
5x20mm
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.8 A
|
0.8 A
|
Reference Standard |
CSA, UL
|
CSA; UL
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
5
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Additional Feature |
|
PRE ARCHING TIME: OPEN WITHIN 2 MIN AT 200% RATED CURRENT
|
JESD-609 Code |
|
e4
|
Joule Integral-Nom |
|
|
Mounting Feature |
|
INLINE/HOLDER
|
Packing Method |
|
TR
|
Rated Voltage(AC) |
|
250 V
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Silver (Ag)
|
|
|
|
Compare GMA-800MA with alternatives
Compare TR2/GMA-800-R with alternatives