GMA-800MA vs 0318001.VXP feature comparison

GMA-800MA Eaton Corporation

Buy Now Datasheet

0318001.VXP Littelfuse Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EATON CORP LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Blow Characteristic FAST FAST
Body Height 20 mm 32.72 mm
Body Length or Diameter 5.2 mm 6.99 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm
Rated Breaking Capacity 35 A 35 A
Rated Current 0.8 A 1 A
Reference Standard CSA, UL CE; CSA; KTL; PSE; UL
Terminal Shape END CAP PIN WIRE
Base Number Matches 5 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
HTS Code 8536.10.00.40
JESD-609 Code e3
Joule Integral-Nom
Mounting Feature THROUGH HOLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK
Rated Voltage(AC) 250 V
Surface Mount NO
Terminal Finish MATTE TIN

Compare GMA-800MA with alternatives

Compare 0318001.VXP with alternatives