GM76C8128ALFW-85 vs UPD431000GW-85L feature comparison

GM76C8128ALFW-85 LG Semicon Co Ltd

Buy Now Datasheet

UPD431000GW-85L Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LG SEMICON CO LTD RENESAS ELECTRONICS CORP
Reach Compliance Code unknown unknown
Access Time-Max 85 ns 85 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-G32 R-PDFP-F32
JESD-609 Code e0 e0
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 128KX8 128KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DFP
Package Equivalence Code SOP32,.56 SOP32,.56
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.00005 A 0.00005 A
Standby Voltage-Min 2 V 2 V
Supply Current-Max 0.07 mA 0.07 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 2 2
Package Description MINIFP-32
ECCN Code EAR99
HTS Code 8542.32.00.41

Compare GM76C8128ALFW-85 with alternatives

Compare UPD431000GW-85L with alternatives